
VNL5090S5TR-E | |
|---|---|
DigiKey Part Number | 497-14321-2-ND - Tape & Reel (TR) 497-14321-1-ND - Cut Tape (CT) 497-14321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5090S5TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5090S5TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 90mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.06700 | $60.67 |
| 25 | $5.47560 | $136.89 |
| 100 | $4.82600 | $482.60 |
| 250 | $4.51688 | $1,129.22 |
| 500 | $4.33026 | $2,165.13 |
| 1,000 | $4.17660 | $4,176.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.01440 | $10,036.00 |
| 5,000 | $3.91664 | $19,583.20 |
| 7,500 | $3.86768 | $29,007.60 |
| 12,500 | $3.81345 | $47,668.12 |
| 17,500 | $3.78177 | $66,180.97 |





