
VND5004ASP30TR-E | |
---|---|
DigiKey Part Number | 497-19429-2-ND - Tape & Reel (TR) 497-19429-1-ND - Cut Tape (CT) 497-19429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5004ASP30TR-E |
Description | IC PWR DRVR N-CH 1:1 MULTIPWRSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VND5004ASP30TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 70A | |
Rds On (Typ) | 4mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MultiPowerSO-30 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.32000 | $62.32 |
10 | $48.13300 | $481.33 |
25 | $44.59760 | $1,114.94 |
100 | $40.70890 | $4,070.89 |
250 | $38.85604 | $9,714.01 |
500 | $37.73912 | $18,869.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $36.81984 | $36,819.84 |
2,000 | $36.06345 | $72,126.90 |