
VN808TR-E | |
|---|---|
DigiKey Part Number | 497-4496-2-ND - Tape & Reel (TR) 497-4496-1-ND - Cut Tape (CT) 497-4496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.71000 | $58.71 |
| 10 | $45.28400 | $452.84 |
| 25 | $41.92880 | $1,048.22 |
| 100 | $38.23940 | $3,823.94 |
| 250 | $36.48116 | $9,120.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $35.17523 | $21,105.14 |
| 1,200 | $34.34654 | $41,215.85 |
| 1,800 | $33.93132 | $61,076.38 |






