
VN750PSTR-E | |
---|---|
DigiKey Part Number | 497-13814-2-ND - Tape & Reel (TR) 497-13814-1-ND - Cut Tape (CT) 497-13814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN750PSTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN750PSTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $11.37200 | $113.72 |
25 | $10.35240 | $258.81 |
100 | $9.23000 | $923.00 |
250 | $8.69512 | $2,173.78 |
500 | $8.37242 | $4,186.21 |
1,000 | $8.10697 | $8,106.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.82672 | $19,566.80 |
5,000 | $7.65776 | $38,288.80 |
7,500 | $7.57320 | $56,799.00 |