
VN5E025AJTR-E | |
|---|---|
DigiKey Part Number | 497-VN5E025AJTR-ETR-ND - Tape & Reel (TR) 497-VN5E025AJTR-ECT-ND - Cut Tape (CT) 497-VN5E025AJTR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E025AJTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E025AJTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $14.59300 | $145.93 |
| 25 | $13.32560 | $333.14 |
| 100 | $11.93270 | $1,193.27 |
| 250 | $11.26872 | $2,817.18 |
| 500 | $10.86832 | $5,434.16 |
| 1,000 | $10.53881 | $10,538.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.19091 | $25,477.28 |
| 5,000 | $9.98125 | $49,906.25 |
| 7,500 | $9.87626 | $74,071.95 |


