PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN340SPTR-E

DigiKey Part Number
497-6806-2-ND - Tape & Reel (TR)
497-6806-1-ND - Cut Tape (CT)
497-6806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN340SPTR-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
VN340SPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.24000$45.24
10$34.61800$346.18
25$31.95400$798.85
100$29.02260$2,902.26
250$27.62540$6,906.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$26.58763$15,952.58
1,200$25.92890$31,114.68
1,800$25.59916$46,078.49
3,000$25.23380$75,701.40
Manufacturers Standard Package