
VN340SP-33-E | |
|---|---|
DigiKey Part Number | 497-19252-ND |
Manufacturer | |
Manufacturer Product Number | VN340SP-33-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN340SP-33-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $34.66200 | $346.62 |
| 50 | $30.38500 | $1,519.25 |
| 100 | $29.05970 | $2,905.97 |
| 250 | $27.66076 | $6,915.19 |
| 500 | $26.81738 | $13,408.69 |
| 1,000 | $26.12324 | $26,123.24 |
| 2,500 | $25.39069 | $63,476.72 |

