VIPERGAN65TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPERGAN65TR

DigiKey Part Number
497-VIPERGAN65TR-ND - Tape & Reel (TR)
497-VIPERGAN65TRCT-ND - Cut Tape (CT)
497-VIPERGAN65TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPERGAN65TR
Description
ADVANCED QUASI-RESONANT OFFLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 16-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
VIPERGAN65TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 23V
Duty Cycle
50%
Frequency - Switching
-
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Temperature, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-VFQFN, 15 Leads, Exposed Pad
Supplier Device Package
16-QFN (5x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.53000$31.53
10$23.77400$237.74
25$21.84120$546.03
100$19.71810$1,971.81
250$18.70572$4,676.43
500$18.09558$9,047.79
1,000$17.59343$17,593.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$14.72802$58,912.08
Manufacturers Standard Package