Voltage Level Translator Bidirectional 1 Circuit 2 Channel 18Mbps 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2329IQTR

DigiKey Part Number
497-11246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2329IQTR
Description
IC XLTR VL BIDIR 10-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 18Mbps 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
18Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.82699$17,480.97
Manufacturers Standard Package