VIPER15HDTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: $14.08000
Datasheet

Direct


STMicroelectronics
In Stock: 2,157
Unit Price: $6.91000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $8.73000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SO
STMicroelectronics VIPerPlus Converter | Digi-Key Daily

VIPER15HDTR

DigiKey Part Number
497-10062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VIPER15HDTR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 225kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Duty Cycle
-
Frequency - Switching
225kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types