
VD6281TF46/1 | |
|---|---|
DigiKey Part Number | 497-VD6281TF46/1-ND |
Manufacturer | |
Manufacturer Product Number | VD6281TF46/1 |
Description | SENSOR OPT UV 6 BGA WLCSP |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) I2C 6-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ultraviolet (UV) | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-BGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.83x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.18485 | $70,924.25 |



