
ULQ2801A | |
|---|---|
DigiKey Part Number | 497-ULQ2801A-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2801A |
Description | TRANS 8NPN DARL 50V 500MA 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2801A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $25.71700 | $257.17 |
| 25 | $23.64840 | $591.21 |
| 100 | $21.37750 | $2,137.75 |
| 250 | $20.29492 | $5,073.73 |
| 500 | $19.64232 | $9,821.16 |
| 2,000 | $18.66314 | $37,326.28 |
| 4,000 | $18.29937 | $73,197.48 |

