UA748IDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 470
Unit Price: $25.77000
Datasheet

Similar


onsemi
In Stock: 12,504
Unit Price: $3.29000
Datasheet

Similar


onsemi
In Stock: 1,177
Unit Price: $3.29000
Datasheet

Similar


Texas Instruments
In Stock: 16,079
Unit Price: $8.97000
Datasheet

Similar


Texas Instruments
In Stock: 4,665
Unit Price: $10.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,769
Unit Price: $9.14000
Datasheet

Similar


Texas Instruments
In Stock: 2,498
Unit Price: $10.54000
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: $10.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,061
Unit Price: $12.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.12346
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA748IDT

DigiKey Part Number
UA748IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA748IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types