
TPDV1240RG | |
|---|---|
DigiKey Part Number | 497-3794-5-ND |
Manufacturer | |
Manufacturer Product Number | TPDV1240RG |
Description | TRIAC ALTERNISTOR 1.2KV 40A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1.2 kV 40 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | TPDV1240RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A, 370A | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 | |
Supplier Device Package | TOP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.32000 | $99.32 |
| 30 | $59.72633 | $1,791.79 |
| 120 | $51.04317 | $6,125.18 |
| 510 | $48.45753 | $24,713.34 |

