
TYN058RG | |
|---|---|
DigiKey Part Number | 497-3277-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN058RG |
Description | SCR 50V 8A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 50 V 8 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN058RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 50 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 45 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 50 | $7.90080 | $395.04 |
| 100 | $7.07210 | $707.21 |
| 500 | $5.61594 | $2,807.97 |
| 1,000 | $5.14765 | $5,147.65 |
| 2,000 | $4.75380 | $9,507.60 |
| 5,000 | $4.32778 | $21,638.90 |
| 10,000 | $4.30529 | $43,052.90 |

