
BLUENRGCSP | |
|---|---|
DigiKey Part Number | 497-15068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLUENRGCSP |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 64kB Flash, 12kB RAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 7.3mA ~ 14.5mA | |
Current - Transmitting | 5.8mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-XFBGA, WLCSP | |
Supplier Device Package | 34-WLCSP (2.66x2.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.05818 | $27,645.45 |
| 5,000 | $10.65110 | $53,255.50 |
| 7,500 | $10.42411 | $78,180.83 |


