
TSX7191IYLT | |
|---|---|
DigiKey Part Number | 497-17272-2-ND - Tape & Reel (TR) 497-17272-1-ND - Cut Tape (CT) 497-17272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7191IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX7191IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 660µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $10.99800 | $109.98 |
| 25 | $10.00880 | $250.22 |
| 100 | $8.91970 | $891.97 |
| 250 | $8.40064 | $2,100.16 |
| 500 | $8.08752 | $4,043.76 |
| 1,000 | $7.82979 | $7,829.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.51142 | $22,534.26 |
| 6,000 | $7.35562 | $44,133.72 |
| 9,000 | $7.27762 | $65,498.58 |










