
TSV914IYDT | |
---|---|
DigiKey Part Number | 497-TSV914IYDTTR-ND - Tape & Reel (TR) 497-TSV914IYDTCT-ND - Cut Tape (CT) 497-TSV914IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV914IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 780µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $11.69800 | $116.98 |
25 | $10.64920 | $266.23 |
100 | $9.50140 | $950.14 |
250 | $8.95356 | $2,238.39 |
500 | $8.62320 | $4,311.60 |
1,000 | $8.35141 | $8,351.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.06440 | $20,161.00 |
5,000 | $7.89143 | $39,457.15 |
7,500 | $7.80488 | $58,536.60 |