
TSV914AIYPT | |
|---|---|
DigiKey Part Number | 497-10383-2-ND - Tape & Reel (TR) 497-10383-1-ND - Cut Tape (CT) 497-10383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIYPT Models |
Category | Current - Supply 780µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $12.74300 | $127.43 |
| 25 | $11.61520 | $290.38 |
| 100 | $10.37140 | $1,037.14 |
| 250 | $9.77832 | $2,444.58 |
| 500 | $9.44684 | $4,723.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.68293 | $16,707.33 |
| 5,000 | $6.53366 | $32,668.30 |
| 7,500 | $6.45893 | $48,441.97 |
| 12,500 | $6.37615 | $79,701.88 |

