TSV852AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,746
Unit Price: $12.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,361
Unit Price: $12.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,923
Unit Price: $12.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,350
Unit Price: $5.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.65125
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $11.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: $12.41000
Datasheet

Similar


onsemi
In Stock: 15,136
Unit Price: $3.95000
Datasheet

Similar


Texas Instruments
In Stock: 8,068
Unit Price: $8.47000
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: $3.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.76526
Datasheet

Similar


Texas Instruments
In Stock: 15,351
Unit Price: $4.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.56300
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852AIYDT

DigiKey Part Number
497-13688-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV852AIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV852AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
800 µV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.23798$18,094.95
5,000$7.07943$35,397.15
7,500$7.00010$52,500.75
Manufacturers Standard Package