
TSV794IYPT | |
---|---|
DigiKey Part Number | 497-TSV794IYPTTR-ND - Tape & Reel (TR) 497-TSV794IYPTCT-ND - Cut Tape (CT) 497-TSV794IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV794IYPT |
Description | TSSOP 14 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV794IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $16.34900 | $163.49 |
25 | $14.95280 | $373.82 |
100 | $13.41650 | $1,341.65 |
250 | $12.68352 | $3,170.88 |
500 | $12.24180 | $6,120.90 |
1,000 | $11.87795 | $11,877.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.49401 | $28,735.02 |
5,000 | $11.26263 | $56,313.15 |