
TSV782IQ2T | |
---|---|
DigiKey Part Number | 497-TSV782IQ2TTR-ND - Tape & Reel (TR) 497-TSV782IQ2TCT-ND - Cut Tape (CT) 497-TSV782IQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV782IQ2T |
Description | HIGH BANDWIDTH (30MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.65600 | $96.56 |
25 | $8.77280 | $219.32 |
100 | $7.79800 | $779.80 |
250 | $7.33408 | $1,833.52 |
500 | $7.05408 | $3,527.04 |
1,000 | $6.82375 | $6,823.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.22013 | $18,660.39 |
6,000 | $6.08651 | $36,519.06 |
9,000 | $6.01958 | $54,176.22 |