8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MiniSO
8-TSSOP 8-MSOP

TSV7722IST

DigiKey Part Number
497-TSV7722ISTTR-ND - Tape & Reel (TR)
497-TSV7722ISTCT-ND - Cut Tape (CT)
497-TSV7722ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7722IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV7722IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.90000$7.90
10$5.68000$56.80
25$5.12680$128.17
100$4.51280$451.28
250$4.22004$1,055.01
500$4.04356$2,021.78
1,000$3.89843$3,898.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.68067$14,722.68
8,000$3.59973$28,797.84
12,000$3.55919$42,710.28
20,000$3.51430$70,286.00
Manufacturers Standard Package