
TSV732IQ2T | |
|---|---|
DigiKey Part Number | 497-13685-2-ND - Tape & Reel (TR) 497-13685-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSV732IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV732IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 58µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.24200 | $15,726.00 |
| 6,000 | $5.12578 | $30,754.68 |
| 9,000 | $5.06760 | $45,608.40 |
| 15,000 | $5.00313 | $75,046.95 |












