
TSV6391AILT | |
|---|---|
DigiKey Part Number | 497-11445-2-ND - Tape & Reel (TR) 497-11445-1-ND - Cut Tape (CT) 497-11445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6391AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6391AILT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7261G-TR | Rohm Semiconductor | 5,369 | BU7261GCT-ND | $11.10000 | Similar |
| BU7261SG-TR | Rohm Semiconductor | 803 | BU7261SGCT-ND | $11.35000 | Similar |
| MCP6001UT-E/OT | Microchip Technology | 5,431 | MCP6001UT-E/OTCT-ND | $2.88000 | Similar |
| MCP6001UT-I/OT | Microchip Technology | 18,630 | MCP6001UT-I/OTCT-ND | $2.47000 | Similar |
| MCP6231UT-E/OT | Microchip Technology | 11,501 | MCP6231UT-E/OTCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.75800 | $67.58 |
| 25 | $6.11040 | $152.76 |
| 100 | $5.39250 | $539.25 |
| 250 | $5.05096 | $1,262.74 |
| 500 | $4.84510 | $2,422.55 |
| 1,000 | $4.73345 | $4,733.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.46619 | $13,398.57 |
| 6,000 | $4.36374 | $26,182.44 |
| 9,000 | $4.31241 | $38,811.69 |
| 15,000 | $4.25558 | $63,833.70 |

