Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6292AIDT | |
|---|---|
DigiKey Part Number | 497-11436-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6292AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV6292AIDT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 25µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5,746 | 505-AD8542ARZ-ND | $12.91000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,361 | AD8542ARZ-REELCT-ND | $12.91000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11,923 | AD8542ARZ-REEL7CT-ND | $12.91000 | Similar |
| APX358SG-13 | Diodes Incorporated | 2,350 | 31-APX358SG-13CT-ND | $5.84000 | Similar |
| AZV358MTR-E1 | Diodes Incorporated | 0 | AZV358MTR-E1DI-ND | $2.65125 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.25206 | $15,630.15 |






