TSV6290AILT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,873
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,435
Unit Price: $11.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.35308
Datasheet

Similar


Texas Instruments
In Stock: 3,903
Unit Price: $8.71000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6290AILT

DigiKey Part Number
497-11434-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV6290AILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TSV6290AILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
30µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.82371$11,471.13
6,000$3.73396$22,403.76
9,000$3.68904$33,201.36
15,000$3.63924$54,588.60
21,000$3.61014$75,812.94
Manufacturers Standard Package