
TSV623AIST | |
|---|---|
DigiKey Part Number | 497-8990-2-ND - Tape & Reel (TR) 497-8990-1-ND - Cut Tape (CT) 497-8990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV623AIST |
Description | IC CMOS 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV623AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.68500 | $96.85 |
| 25 | $8.79720 | $219.93 |
| 100 | $7.82110 | $782.11 |
| 250 | $7.35560 | $1,838.90 |
| 500 | $7.07492 | $3,537.46 |
| 1,000 | $6.84399 | $6,843.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.49741 | $25,989.64 |
| 8,000 | $6.36862 | $50,948.96 |
| 12,000 | $6.30415 | $75,649.80 |

