
TSV621AILT | |
|---|---|
DigiKey Part Number | 497-8534-2-ND - Tape & Reel (TR) 497-8534-1-ND - Cut Tape (CT) 497-8534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV621AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV621AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.16600 | $61.66 |
| 25 | $5.56440 | $139.11 |
| 100 | $4.90660 | $490.66 |
| 250 | $4.59284 | $1,148.21 |
| 500 | $4.40360 | $2,201.80 |
| 1,000 | $4.24780 | $4,247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.05536 | $12,166.08 |


