
TSV524IPT | |
---|---|
DigiKey Part Number | 497-13198-2-ND - Tape & Reel (TR) 497-13198-1-ND - Cut Tape (CT) 497-13198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV524IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV524IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.58459 | $13,961.48 |
5,000 | $5.45640 | $27,282.00 |
7,500 | $5.39221 | $40,441.58 |
12,500 | $5.32110 | $66,513.75 |