
TSV522IQ2T | |
|---|---|
DigiKey Part Number | 497-13229-2-ND - Tape & Reel (TR) 497-13229-1-ND - Cut Tape (CT) 497-13229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV522IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV522IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.54700 | $75.47 |
| 25 | $6.83680 | $170.92 |
| 100 | $6.05020 | $605.02 |
| 250 | $5.67580 | $1,418.95 |
| 500 | $5.44986 | $2,724.93 |
| 1,000 | $5.26382 | $5,263.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.03405 | $15,102.15 |
| 6,000 | $4.92162 | $29,529.72 |
| 9,000 | $4.86533 | $43,787.97 |
| 15,000 | $4.80295 | $72,044.25 |

