
TSV358AIYPT | |
|---|---|
DigiKey Part Number | 497-19423-2-ND - Tape & Reel (TR) 497-19423-1-ND - Cut Tape (CT) 497-19423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIYPT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 677 | 505-AD8532ARUZ-ND | $14.14000 | Similar |
| AD8532ARUZ-REEL | Analog Devices Inc. | 2,309 | 505-AD8532ARUZ-REELCT-ND | $14.14000 | Similar |
| AZV832MMTR-G1 | Diodes Incorporated | 9,784 | AZV832MMTR-G1DICT-ND | $4.60000 | Similar |
| MAX4246AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4246AUA+-ND | $29.68000 | Similar |
| MAX4246AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4246AUA+T-ND | $17.47233 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.79500 | $107.95 |
| 25 | $9.81640 | $245.41 |
| 100 | $8.74030 | $874.03 |
| 250 | $8.22644 | $2,056.61 |
| 500 | $7.91682 | $3,958.41 |
| 1,000 | $7.88697 | $7,886.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.27967 | $29,118.68 |
| 8,000 | $7.13760 | $57,100.80 |

