
TSU102IQ2T | |
|---|---|
DigiKey Part Number | 497-14077-2-ND - Tape & Reel (TR) 497-14077-1-ND - Cut Tape (CT) 497-14077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU102IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSU102IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 650nA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.08200 | $80.82 |
| 25 | $7.32040 | $183.01 |
| 100 | $6.48760 | $648.76 |
| 250 | $6.09048 | $1,522.62 |
| 500 | $5.85074 | $2,925.37 |
| 1,000 | $5.65343 | $5,653.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.40972 | $16,229.16 |
| 6,000 | $5.29045 | $31,742.70 |
| 9,000 | $5.23075 | $47,076.75 |
| 15,000 | $5.16459 | $77,468.85 |





