
TSM102ID | |
---|---|
DigiKey Part Number | 497-2332-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM102ID |
Description | IC AMP COMP REF 16SO |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM102ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |