8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1014AIST

DigiKey Part Number
497-4477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM1014AIST
Description
IC VREF SERIES 0.5% 8MINISO
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
2.5 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 28V
Current - Supply
50mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.