8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1013AIDT

DigiKey Part Number
497-4474-2-ND - Tape & Reel (TR)
497-4474-1-ND - Cut Tape (CT)
497-4474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM1013AIDT
Description
IC VREF SERIES 0.5% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 1 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM1013AIDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
1 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 28V
Current - Supply
50mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types