


TSM1011AIST | |
---|---|
DigiKey Part Number | 497-4471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1011AIST |
Description | IC VREF SERIES 1% 8MINISO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±1% 1 mA 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011AIST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.545V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |