
TSH690IDT | |
---|---|
DigiKey Part Number | 497-8350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH690IDT |
Description | IC AMP CELLULAR 40MHZ-1GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, TDMA 40MHz ~ 1GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 14.3dBm | |
Gain | 30dB | |
Noise Figure | 5.4dB | |
RF Type | Cellular, GSM, TDMA | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 105mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |