8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH344ID

DigiKey Part Number
TSH344ID-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH344ID
Description
IC AMP BUFFER 8SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSH344ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
340 MHz
Slew Rate
740V/µs
Current - Supply
10.1 mA
Current - Output / Channel
93 mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types