
TSC213IQT | |
---|---|
DigiKey Part Number | 497-TSC213IQTTR-ND - Tape & Reel (TR) 497-TSC213IQTCT-ND - Cut Tape (CT) 497-TSC213IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC213IQT |
Description | LOW / HIGH SIDE BIDIRECTIONAL, Z |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.85V/µs | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $10.94900 | $109.49 |
25 | $9.95760 | $248.94 |
100 | $8.87240 | $887.24 |
250 | $8.35448 | $2,088.62 |
500 | $8.04234 | $4,021.17 |
1,000 | $7.78533 | $7,785.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.21598 | $18,647.94 |
6,000 | $6.08235 | $36,494.10 |
9,000 | $6.01542 | $54,138.78 |