8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC1021BIYPT

DigiKey Part Number
497-14399-2-ND - Tape & Reel (TR)
497-14399-1-ND - Cut Tape (CT)
497-14399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC1021BIYPT
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC1021BIYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.45V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
7 µA
Voltage - Input Offset
1.5 mV
Current - Supply
300µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.90000$17.90
10$13.26100$132.61
25$12.09640$302.41
100$10.81310$1,081.31
250$10.20168$2,550.42
500$9.83316$4,916.58
1,000$9.52985$9,529.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.07470$36,298.80
Manufacturers Standard Package