
TS942IDT | |
|---|---|
DigiKey Part Number | 497-8144-2-ND - Tape & Reel (TR) 497-8144-1-ND - Cut Tape (CT) 497-8144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS942IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS942IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0045V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 1.2µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.78700 | $107.87 |
| 25 | $9.81000 | $245.25 |
| 100 | $8.73780 | $873.78 |
| 250 | $8.22676 | $2,056.69 |
| 500 | $7.91878 | $3,959.39 |
| 1,000 | $7.66515 | $7,665.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.39748 | $18,493.70 |
| 5,000 | $7.23617 | $36,180.85 |
| 7,500 | $7.15536 | $53,665.20 |

