
TS942AIDT | |
|---|---|
DigiKey Part Number | 497-4457-2-ND - Tape & Reel (TR) 497-4457-1-ND - Cut Tape (CT) 497-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS942AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS942AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0045V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.2µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $12.48800 | $124.88 |
| 25 | $11.38520 | $284.63 |
| 100 | $10.16670 | $1,016.67 |
| 250 | $9.58628 | $2,396.57 |
| 500 | $9.23636 | $4,618.18 |
| 1,000 | $8.94828 | $8,948.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.90017 | $19,750.42 |
| 5,000 | $7.72995 | $38,649.75 |
| 7,500 | $7.64469 | $57,335.17 |

