Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS942AIDT

DigiKey Part Number
497-4457-2-ND - Tape & Reel (TR)
497-4457-1-ND - Cut Tape (CT)
497-4457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS942AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS942AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0045V/µs
Gain Bandwidth Product
10 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
1.2µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.94000$16.94
10$12.48800$124.88
25$11.38520$284.63
100$10.16670$1,016.67
250$9.58628$2,396.57
500$9.23636$4,618.18
1,000$8.94828$8,948.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.90017$19,750.42
5,000$7.72995$38,649.75
7,500$7.64469$57,335.17
Manufacturers Standard Package