Comparator Standard (General Purpose) Push-Pull 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS884IQ4T

DigiKey Part Number
497-14065-2-ND - Tape & Reel (TR)
497-14065-1-ND - Cut Tape (CT)
497-14065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS884IQ4T
Description
IC COMPARATOR 4 GEN PUR 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS884IQ4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
16µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$14.88100$148.81
25$13.58840$339.71
100$12.17280$1,217.28
250$11.49760$2,874.40
500$11.09032$5,545.16
1,000$10.75520$10,755.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.34125$31,023.75
6,000$10.13875$60,832.50
Manufacturers Standard Package