


TS880ILT | |
---|---|
DigiKey Part Number | 497-19482-2-ND - Tape & Reel (TR) 497-19482-1-ND - Cut Tape (CT) 497-19482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS880ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS880ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 430nA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 23µs | |
Hysteresis | 3.1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.53600 | $65.36 |
25 | $5.90720 | $147.68 |
100 | $5.21330 | $521.33 |
250 | $4.88288 | $1,220.72 |
500 | $4.68352 | $2,341.76 |
1,000 | $4.51953 | $4,519.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.31694 | $12,950.82 |
6,000 | $4.21778 | $25,306.68 |
9,000 | $4.16814 | $37,513.26 |
15,000 | $4.11314 | $61,697.10 |