


TS824ILT-1.2 | |
|---|---|
DigiKey Part Number | 497-2305-2-ND - Tape & Reel (TR) 497-2305-1-ND - Cut Tape (CT) 497-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS824ILT-1.2 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS824ILT-1.2 Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | $17.59000 | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | $20.31000 | Similar |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17,410 | LM4041AIM3-1.2/NOPBCT-ND | $20.64000 | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3,214 | 296-38121-1-ND | $20.64000 | Similar |
| LM4041B12IDBZR | Texas Instruments | 4,725 | 296-20912-1-ND | $11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.54700 | $75.47 |
| 25 | $6.83040 | $170.76 |
| 100 | $6.04280 | $604.28 |
| 250 | $5.66660 | $1,416.65 |
| 500 | $5.43984 | $2,719.92 |
| 1,000 | $5.25313 | $5,253.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.37464 | $16,123.92 |

