Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS824AILT-2.5 | |
|---|---|
DigiKey Part Number | TS824AILT-2.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS824AILT-2.5 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS824AILT-2.5 Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-R2 | Analog Devices Inc. | 0 | ADR5041ARTZ-R2TR-ND | $0.00000 | Similar |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 2,661 | ADR5041ARTZ-REEL7CT-ND | $11.59000 | Similar |
| ADR5041BRTZ-R2 | Analog Devices Inc. | 0 | ADR5041BRTZ-R2TR-ND | $0.00000 | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 12,622 | 505-ADR5041BRTZ-REEL7CT-ND | $14.14000 | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2,808 | ADR5041WARTZ-R7CT-ND | $14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.88616 | $17,658.48 |




