
TS7221AILT | |
|---|---|
DigiKey Part Number | 497-3047-2-ND - Tape & Reel (TR) 497-3047-1-ND - Cut Tape (CT) 497-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7221AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7221AILT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 16µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS7221AI1LT | STMicroelectronics | 2,985 | 497-15080-1-ND | $13.65000 | Parametric Equivalent |
| LMC7221AIM5X/NOPB | Texas Instruments | 2,900 | LMC7221AIM5X/NOPBCT-ND | $12.66000 | Similar |
| LMC7221BIM5/NOPB | Texas Instruments | 6,405 | LMC7221BIM5/NOPBCT-ND | $13.40000 | Similar |
| LMC7221BIM5X/NOPB | Texas Instruments | 2,429 | LMC7221BIM5X/NOPBCT-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.17400 | $61.74 |
| 25 | $5.57400 | $139.35 |
| 100 | $4.91230 | $491.23 |
| 250 | $4.59648 | $1,149.12 |
| 500 | $4.40606 | $2,203.03 |
| 1,000 | $4.28743 | $4,287.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.88973 | $11,669.19 |
| 6,000 | $3.79824 | $22,789.44 |
| 9,000 | $3.75244 | $33,771.96 |
| 15,000 | $3.70165 | $55,524.75 |
| 21,000 | $3.67199 | $77,111.79 |

