
TS464CDT | |
---|---|
DigiKey Part Number | 497-2285-2-ND - Tape & Reel (TR) 497-2285-1-ND - Cut Tape (CT) 497-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS464CDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS464CDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $7.45000 | $74.50 |
25 | $6.74360 | $168.59 |
100 | $5.96660 | $596.66 |
250 | $5.59644 | $1,399.11 |
500 | $5.37302 | $2,686.51 |
1,000 | $5.18921 | $5,189.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.44116 | $11,102.90 |